Socket Contact Gold 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22A-1012SCFA

DigiKey Part Number
26-DF22A-1012SCFATR-ND - Tape & Reel (TR)
26-DF22A-1012SCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF22A-1012SCFA
Description
CONN SOCKET 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF22A-1012SCFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1012,59700 Kč125,97 Kč
2511,80440 Kč295,11 Kč
5011,23700 Kč561,85 Kč
10010,69890 Kč1 069,89 Kč
25010,02732 Kč2 506,83 Kč
5009,54848 Kč4 774,24 Kč
1 0009,09237 Kč9 092,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,75871 Kč19 517,42 Kč
4 0009,29295 Kč37 171,80 Kč
6 0009,03095 Kč54 185,70 Kč
10 0008,71149 Kč87 114,90 Kč
14 0008,50726 Kč119 101,64 Kč
20 0008,29605 Kč165 921,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč