Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
JWLW21RA1A
JWLW21RA1A
IP Rated Switches | Datasheet Preview

JWLW21RA1A

DigiKey Part Number
360-2536-ND
Manufacturer
Manufacturer Product Number
JWLW21RA1A
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWLW21RA1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 30.70mm x 20.50mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,38000 Kč378,38 Kč
10326,58200 Kč3 265,82 Kč
25307,93160 Kč7 698,29 Kč
50294,49700 Kč14 724,85 Kč
100281,62940 Kč28 162,94 Kč
250265,44328 Kč66 360,82 Kč
500261,23612 Kč130 618,06 Kč
Manufacturers Standard Package
Unit Price without VAT:378,38000 Kč
Unit Price with VAT:457,83980 Kč