Socket Contact Gold 10-12 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22A-1012SCA

DigiKey Part Number
26-DF22A-1012SCA-ND
Manufacturer
Manufacturer Product Number
DF22A-1012SCA
Description
CONN SOCKET 10-12AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 10-12 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1022,50300 Kč225,03 Kč
2521,08080 Kč527,02 Kč
5020,07140 Kč1 003,57 Kč
10019,11410 Kč1 911,41 Kč
30017,68617 Kč5 305,85 Kč
50017,05938 Kč8 529,69 Kč
1 00016,24497 Kč16 244,97 Kč
2 50015,22827 Kč38 070,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč