
DF22A-2EP-7.92C | |
|---|---|
DigiKey Part Number | H123138-ND |
Manufacturer | |
Manufacturer Product Number | DF22A-2EP-7.92C |
Description | CONN PLUG HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Beige 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22A-2EP-7.92C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,24380 Kč | 412,19 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 300 | 7,26390 Kč | 2 179,17 Kč |
| 500 | 7,00620 Kč | 3 503,10 Kč |
| 1 000 | 6,67148 Kč | 6 671,48 Kč |
| 2 500 | 6,25362 Kč | 15 634,05 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









