2 Rectangular Connectors - Housings Receptacle White 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22C-2S-7.92C

DigiKey Part Number
H123151-ND
Manufacturer
Manufacturer Product Number
DF22C-2S-7.92C
Description
CONN RCPT HSG 2POS 7.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22C-2S-7.92C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.312" (7.92mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,86600 Kč68,66 Kč
256,43360 Kč160,84 Kč
506,12300 Kč306,15 Kč
1005,83110 Kč583,11 Kč
3005,39440 Kč1 618,32 Kč
5005,20330 Kč2 601,65 Kč
1 0004,95469 Kč4 954,69 Kč
2 5004,64425 Kč11 610,63 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč