
H6AXG-10106-N7 | |
|---|---|
DigiKey Part Number | H6AXG-10106-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10106-N7 |
Description | JMPR-DF22-1416PCFA/A2104N/X 6" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,86700 Kč | 308,67 Kč |
| 30 | 29,55833 Kč | 886,75 Kč |
| 50 | 28,90160 Kč | 1 445,08 Kč |
| 100 | 27,58720 Kč | 2 758,72 Kč |
| 250 | 24,96076 Kč | 6 240,19 Kč |
| 500 | 22,98988 Kč | 11 494,94 Kč |
| 1 000 | 19,70557 Kč | 19 705,57 Kč |
| 2 500 | 18,39190 Kč | 45 979,75 Kč |
| 5 000 | 17,47231 Kč | 87 361,55 Kč |
| Unit Price without VAT: | 30,86700 Kč |
|---|---|
| Unit Price with VAT: | 37,34907 Kč |

