
H6AAG-10105-V7 | |
|---|---|
DigiKey Part Number | H6AAG-10105-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10105-V7 |
Description | DF22-1416P/A2104V/DF22-1416P 5" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,18500 Kč | 501,85 Kč |
| 30 | 47,53233 Kč | 1 425,97 Kč |
| 50 | 46,42240 Kč | 2 321,12 Kč |
| 100 | 44,21340 Kč | 4 421,34 Kč |
| 250 | 38,68672 Kč | 9 671,68 Kč |
| 500 | 37,58096 Kč | 18 790,48 Kč |
| 1 000 | 32,05450 Kč | 32 054,50 Kč |
| 2 500 | 29,84387 Kč | 74 609,68 Kč |
| 5 000 | 28,73853 Kč | 143 692,65 Kč |
| Unit Price without VAT: | 50,18500 Kč |
|---|---|
| Unit Price with VAT: | 60,72385 Kč |

