Image for H6AAG-10112-B7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10112-B7

DigiKey Part Number
H6AAG-10112-B7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10112-B7
Description
DF22-1416P/A2104B/DF22-1416P 12"
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1059,63400 Kč596,34 Kč
3056,49167 Kč1 694,75 Kč
5055,17860 Kč2 758,93 Kč
10052,54960 Kč5 254,96 Kč
25045,98060 Kč11 495,15 Kč
50044,66694 Kč22 333,47 Kč
1 00038,09814 Kč38 098,14 Kč
2 50035,47066 Kč88 676,65 Kč
5 00034,15694 Kč170 784,70 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63400 Kč
Unit Price with VAT:72,15714 Kč
Assembly Component