Direct
Direct
Direct
Direct

T120L0K2 | |
|---|---|
DigiKey Part Number | 1436-1581-ND |
Manufacturer | |
Manufacturer Product Number | T120L0K2 |
Description | CBL TIE LOCKING BLK 120LB 2.493' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.86" (225.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30" | |
Bundle Diameter | 8.86" (225.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.493' (760.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,47040 Kč | 1 723,52 Kč |
| Unit Price without VAT: | 34,47040 Kč |
|---|---|
| Unit Price with VAT: | 41,70918 Kč |


















