


PLT9LH-C30 | |
|---|---|
DigiKey Part Number | 298-23016-ND |
Manufacturer | |
Manufacturer Product Number | PLT9LH-C30 |
Description | CBL TIE LOCKING BLK 120LB 2.542' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.542' (774.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 100 | 30,05650 Kč | 3 005,65 Kč |
| 150 | 29,64920 Kč | 4 447,38 Kč |
| 250 | 29,14272 Kč | 7 285,68 Kč |
| 350 | 28,81166 Kč | 10 084,08 Kč |
| 500 | 28,46404 Kč | 14 232,02 Kč |
| 1 250 | 27,58600 Kč | 34 482,50 Kč |
| Unit Price without VAT: | 30,76200 Kč |
|---|---|
| Unit Price with VAT: | 37,22202 Kč |


