


PLT9LH-C0 | |
|---|---|
DigiKey Part Number | 298-14014-ND |
Manufacturer | |
Manufacturer Product Number | PLT9LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 2.542' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.542' (774.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,02970 Kč | 2 902,97 Kč |
| 200 | 28,35990 Kč | 5 671,98 Kč |
| 300 | 27,97353 Kč | 8 392,06 Kč |
| 500 | 27,49226 Kč | 13 746,13 Kč |
| 700 | 27,17891 Kč | 19 025,24 Kč |
| 1 000 | 26,84930 Kč | 26 849,30 Kč |
| Unit Price without VAT: | 29,02970 Kč |
|---|---|
| Unit Price with VAT: | 35,12594 Kč |


