
T120L0UVK2 | |
|---|---|
DigiKey Part Number | 1436-1584-ND |
Manufacturer | |
Manufacturer Product Number | T120L0UVK2 |
Description | CBL TIE LOCKING BLK 120LB 2.493' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.86" (225.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.493' (760.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 30" | Color Black |
Bundle Diameter 8.86" (225.00mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,05500 Kč | 2 502,75 Kč |
| 100 | 47,66340 Kč | 4 766,34 Kč |
| 150 | 46,31880 Kč | 6 947,82 Kč |
| 250 | 44,67872 Kč | 11 169,68 Kč |
| 350 | 43,63026 Kč | 15 270,59 Kč |
| 500 | 42,54614 Kč | 21 273,07 Kč |
| Unit Price without VAT: | 50,05500 Kč |
|---|---|
| Unit Price with VAT: | 60,56655 Kč |














