Standard, Locking Black 8.90" (226.10mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-HD750B-L

DigiKey Part Number
Q827-ND
Manufacturer
Manufacturer Product Number
17-HD750B-L
Description
CBL TIE LOCKING BLK 120LB 2.461'
Customer Reference
Detailed Description
Standard, Locking Black 8.90" (226.10mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
29.5"
Bundle Diameter
8.90" (226.10mm)
Width
0.300" (7.62mm)
Length - Actual
2.461' (750.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
507,45840 Kč372,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7,45840 Kč
Unit Price with VAT:9,02466 Kč