


PLT9LH-L0 | |
|---|---|
DigiKey Part Number | 298-14016-ND |
Manufacturer | |
Manufacturer Product Number | PLT9LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 2.542' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.542' (774.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 44,80120 Kč | 1 120,03 Kč |
| 50 | 43,77240 Kč | 2 188,62 Kč |
| 100 | 42,76450 Kč | 4 276,45 Kč |
| 250 | 41,45844 Kč | 10 364,61 Kč |
| 500 | 40,49002 Kč | 20 245,01 Kč |
| 1 000 | 39,53860 Kč | 39 538,60 Kč |
| 2 500 | 38,30640 Kč | 95 766,00 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


