
CTM20C2 | |
|---|---|
DigiKey Part Number | 1436-1353-ND |
Manufacturer | |
Manufacturer Product Number | CTM20C2 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T120 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 20,07400 Kč | 501,85 Kč |
| 50 | 19,11240 Kč | 955,62 Kč |
| 100 | 18,19900 Kč | 1 819,90 Kč |
| 300 | 16,83900 Kč | 5 051,70 Kč |
| 500 | 16,24280 Kč | 8 121,40 Kč |
| 1 000 | 15,46713 Kč | 15 467,13 Kč |
| 2 500 | 14,49895 Kč | 36 247,38 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




