
19620640443 | |
|---|---|
DigiKey Part Number | 1195-5450-ND |
Manufacturer | |
Manufacturer Product Number | 19620640443 |
Description | CONN HOOD TOP ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620640443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.236" L x 2.795" W x 3.346" H (133.00mm x 71.00mm x 85.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 777,41000 Kč | 2 777,41 Kč |
| 10 | 2 361,05700 Kč | 23 610,57 Kč |
| 25 | 2 213,39080 Kč | 55 334,77 Kč |
| 50 | 2 107,88420 Kč | 105 394,21 Kč |
| 100 | 2 075,65230 Kč | 207 565,23 Kč |
| Unit Price without VAT: | 2 777,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 360,66610 Kč |


























