Cable Gland M40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland M40
19620005098
19620005098

19620005098

DigiKey Part Number
1195-5441-ND
Manufacturer
Manufacturer Product Number
19620005098
Description
CABLE GLAND 20-25MM M40
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland M40
Datasheet
 Datasheet
EDA/CAD Models
19620005098 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.787" (20.00mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M40
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 103,65000 Kč1 103,65 Kč
10938,14900 Kč9 381,49 Kč
25879,44680 Kč21 986,17 Kč
50837,50100 Kč41 875,05 Kč
100797,57330 Kč79 757,33 Kč
250756,45296 Kč189 113,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 103,65000 Kč
Unit Price with VAT:1 335,41650 Kč