Base - Box Mount Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628160273

DigiKey Part Number
1195-5453-ND
Manufacturer
Manufacturer Product Number
19628160273
Description
CONN BASE SIDE ENTRY SZ16B M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628160273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
4.606" L x 2.244" W x 3.232" H (117.00mm x 57.00mm x 82.10mm)
Housing Color
-
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 156,28000 Kč2 156,28 Kč
101 832,85200 Kč18 328,52 Kč
251 718,19920 Kč42 954,98 Kč
501 636,29020 Kč81 814,51 Kč
1001 573,53760 Kč157 353,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 156,28000 Kč
Unit Price with VAT:2 609,09880 Kč