
19628240273 | |
|---|---|
DigiKey Part Number | 1195-6927-ND |
Manufacturer | |
Manufacturer Product Number | 19628240273 |
Description | CONN BASE SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628240273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.669" L x 2.244" W x 3.171" H (144.00mm x 57.00mm x 80.55mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 219,91000 Kč | 2 219,91 Kč |
| 10 | 1 887,00600 Kč | 18 870,06 Kč |
| 25 | 1 768,97240 Kč | 44 224,31 Kč |
| 50 | 1 684,64020 Kč | 84 232,01 Kč |
| 100 | 1 624,45780 Kč | 162 445,78 Kč |
| Unit Price without VAT: | 2 219,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 686,09110 Kč |

















