Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant
19628240528
19628240528

19628240528

DigiKey Part Number
1195-3872-ND
Manufacturer
Manufacturer Product Number
19628240528
Description
CONN HOOD SIDE ENTRY SZ24B M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628240528 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 144,60000 Kč1 144,60 Kč
10972,92100 Kč9 729,21 Kč
25912,03560 Kč22 800,89 Kč
50868,53600 Kč43 426,80 Kč
100827,13220 Kč82 713,22 Kč
250787,16296 Kč196 790,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 144,60000 Kč
Unit Price with VAT:1 384,96600 Kč