



5745652-1 | |
|---|---|
DigiKey Part Number | A33660-ND |
Manufacturer | |
Manufacturer Product Number | 5745652-1 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745652-1 Models |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Slide Lock |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,51000 Kč | 475,51 Kč |
| 10 | 404,18000 Kč | 4 041,80 Kč |
| 25 | 378,87760 Kč | 9 471,94 Kč |
| 50 | 360,79600 Kč | 18 039,80 Kč |
| 100 | 349,57990 Kč | 34 957,99 Kč |
| Unit Price without VAT: | 475,51000 Kč |
|---|---|
| Unit Price with VAT: | 575,36710 Kč |




