



5745652-2 | |
|---|---|
DigiKey Part Number | A33659-ND |
Manufacturer | |
Manufacturer Product Number | 5745652-2 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745652-2 Models |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Slide Lock |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,90000 Kč | 544,90 Kč |
| 10 | 463,19500 Kč | 4 631,95 Kč |
| 25 | 434,18000 Kč | 10 854,50 Kč |
| 50 | 413,46740 Kč | 20 673,37 Kč |
| 100 | 393,74190 Kč | 39 374,19 Kč |
| 250 | 369,11796 Kč | 92 279,49 Kč |
| 500 | 351,52374 Kč | 175 761,87 Kč |
| Unit Price without VAT: | 544,90000 Kč |
|---|---|
| Unit Price with VAT: | 659,32900 Kč |






