
213 PA | |
|---|---|
DigiKey Part Number | 2291-213PA-ND |
Manufacturer | |
Manufacturer Product Number | 213 PA |
Description | LOCKNUT PG 13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG13.5 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG13.5 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,19880 Kč | 154,97 Kč |
| 50 | 5,90040 Kč | 295,02 Kč |
| 100 | 5,61910 Kč | 561,91 Kč |
| 300 | 5,19980 Kč | 1 559,94 Kč |
| 500 | 5,01516 Kč | 2 507,58 Kč |
| 1 000 | 4,77537 Kč | 4 775,37 Kč |
| 2 500 | 4,47627 Kč | 11 190,68 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |













