
50.013 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.013PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 PA7035 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,77120 Kč | 519,28 Kč |
| 50 | 19,77600 Kč | 988,80 Kč |
| 100 | 18,83100 Kč | 1 883,10 Kč |
| 300 | 17,42553 Kč | 5 227,66 Kč |
| 500 | 16,80848 Kč | 8 404,24 Kč |
| 1 000 | 16,00594 Kč | 16 005,94 Kč |
| 2 500 | 15,00408 Kč | 37 510,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


