
50013PABS7035 | |
|---|---|
DigiKey Part Number | 2291-50013PABS7035-ND |
Manufacturer | |
Manufacturer Product Number | 50013PABS7035 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 36,57000 Kč | 914,25 Kč |
| 50 | 34,82300 Kč | 1 741,15 Kč |
| 100 | 33,16000 Kč | 3 316,00 Kč |
| 250 | 31,08208 Kč | 7 770,52 Kč |
| 500 | 29,59836 Kč | 14 799,18 Kč |
| 1 000 | 28,18604 Kč | 28 186,04 Kč |
| 2 500 | 26,42229 Kč | 66 055,73 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


