Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm)
1590WP1F
1590WP1F

1590WP1F

DigiKey Part Number
HM3742-ND
Manufacturer
Manufacturer Product Number
1590WP1F
Description
BOX ALUM 6.02"L X 3.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WP1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Mounting Flange, Watertight
Container Type
Box
Ratings
Size / Dimension
6.024" L x 3.268" W (153.01mm x 83.01mm)
Shipping Info
Shipped from DigiKey
Height
2.047" (52.00mm)
Weight
0.844 lb (382.83 g)
Area (L x W)
19.7in² (127cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1748,50000 Kč748,50 Kč
5630,67000 Kč3 153,35 Kč
10586,22700 Kč5 862,27 Kč
25532,56600 Kč13 314,15 Kč
50495,46420 Kč24 773,21 Kč
100478,10820 Kč47 810,82 Kč
Manufacturers Standard Package
Unit Price without VAT:748,50000 Kč
Unit Price with VAT:905,68500 Kč
Alternate Color
BOX ALUM BLACK 6.02"L X 3.27"W
In-Stock: 76
Unit Price: 879,27000 Kč