
50013/7035/15 | |
|---|---|
DigiKey Part Number | 2291-50013/7035/15-ND |
Manufacturer | |
Manufacturer Product Number | 50013/7035/15 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 28,24640 Kč | 706,16 Kč |
| 50 | 26,89840 Kč | 1 344,92 Kč |
| 100 | 25,61340 Kč | 2 561,34 Kč |
| 300 | 23,70183 Kč | 7 110,55 Kč |
| 500 | 22,86220 Kč | 11 431,10 Kč |
| 1 000 | 21,77115 Kč | 21 771,15 Kč |
| 2 500 | 20,40863 Kč | 51 021,57 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











