Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Blue
Industrial Case System | Datasheet Preview

1076907

DigiKey Part Number
277-1076907-ND
Manufacturer
Manufacturer Product Number
1076907
Description
DIN RAIL HOUSING, LOWER HOUSING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
1076907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
50.1mm Wide Housing
Size / Dimension
4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm)
Color
Blue
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,74000 Kč343,74 Kč
5293,80400 Kč1 469,02 Kč
10274,63300 Kč2 746,33 Kč
25251,16960 Kč6 279,24 Kč
50234,76180 Kč11 738,09 Kč
100219,42700 Kč21 942,70 Kč
250211,92188 Kč52 980,47 Kč
Manufacturers Standard Package
Unit Price without VAT:343,74000 Kč
Unit Price with VAT:415,92540 Kč