
19443100306 | |
|---|---|
DigiKey Part Number | 19443100306-ND |
Manufacturer | |
Manufacturer Product Number | 19443100306 |
Description | HAN-INOX 10B-HBM-SL FKM SEALS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100306 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Base - Panel Mount | Base Product Number |
Style Bottom Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 224,45000 Kč | 3 224,45 Kč |
| Unit Price without VAT: | 3 224,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 901,58450 Kč |



















