
19443105423 | |
|---|---|
DigiKey Part Number | 19443105423-ND |
Manufacturer | |
Manufacturer Product Number | 19443105423 |
Description | 10B INOX (STAINLESS STEEL) COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 19443105423 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han-INOX® 10 Bases |
Series | Specifications Locking Pegs (2) |
Packaging Bulk | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 257,00000 Kč | 3 257,00 Kč |
| 10 | 2 768,69100 Kč | 27 686,91 Kč |
| 25 | 2 595,55440 Kč | 64 888,86 Kč |
| 50 | 2 471,85100 Kč | 123 592,55 Kč |
| Unit Price without VAT: | 3 257,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 940,97000 Kč |





