
19443100757 | |
|---|---|
DigiKey Part Number | 19443100757-ND |
Manufacturer | |
Manufacturer Product Number | 19443100757 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100757 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.693" W x 3.047" H (93.50mm x 43.00mm x 77.40mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Stainless Steel |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 314,80000 Kč | 5 314,80 Kč |
| Unit Price without VAT: | 5 314,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 430,90800 Kč |
























