
19443105421 | |
|---|---|
DigiKey Part Number | 1195-6918-ND |
Manufacturer | |
Manufacturer Product Number | 19443105421 |
Description | PROTECT COVER HAN-INOX FOR BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 19443105421 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han-INOX® 10B Bases |
Series | Specifications Locking Pegs (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 172,59000 Kč | 3 172,59 Kč |
| 10 | 2 696,87800 Kč | 26 968,78 Kč |
| 25 | 2 528,20960 Kč | 63 205,24 Kč |
| 50 | 2 407,71040 Kč | 120 385,52 Kč |
| Unit Price without VAT: | 3 172,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 838,83390 Kč |






