
19443100303 | |
|---|---|
DigiKey Part Number | 1195-6917-ND |
Manufacturer | |
Manufacturer Product Number | 19443100303 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19443100303 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.709" L x 1.736" W x 1.157" H (94.20mm x 44.10mm x 29.40mm) |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Stainless Steel |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 833,59000 Kč | 6 833,59 Kč |
| 10 | 5 809,66400 Kč | 58 096,64 Kč |
| 25 | 5 446,47800 Kč | 136 161,95 Kč |
| Unit Price without VAT: | 6 833,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 268,64390 Kč |




















