
19433240232 | |
|---|---|
DigiKey Part Number | 1195-19433240232-ND |
Manufacturer | |
Manufacturer Product Number | 19433240232 |
Description | HAN-ECO 24B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M32 B24 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19433240232 Models |
Category | Size B24 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M32 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 293,19000 Kč | 2 293,19 Kč |
| Unit Price without VAT: | 2 293,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 774,75990 Kč |




























