0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240541

DigiKey Part Number
3240541-ND
Manufacturer
Manufacturer Product Number
3240541
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
3240541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Phoenix Contact
Length - Overall
1.024" (26.00mm)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Fully Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Color
Yellow
Tab Width
0.250" (6.35mm)
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč