11 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
14311113101000
14311113101000
har-flex®

14311113101000

DigiKey Part Number
1195-3608-ND
Manufacturer
Manufacturer Product Number
14311113101000
Description
TERM BLOCK PLUG 11POS 2.54MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14311113101000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
6 A
Manufacturer
HARTING
Voltage - UL
160 V
Series
Wire Gauge or Range - AWG
20-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-0.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 125°C
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Features
Latch Lock
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Wire Strip Length
6mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.193" (4.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
10107,21600 Kč1 072,16 Kč
25100,49640 Kč2 512,41 Kč
5095,70040 Kč4 785,02 Kč
10091,12920 Kč9 112,92 Kč
25085,42492 Kč21 356,23 Kč
50081,35004 Kč40 675,02 Kč
1 00077,46981 Kč77 469,81 Kč
2 50072,62604 Kč181 565,10 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč