




14111113002000 | |
|---|---|
DigiKey Part Number | 1195-3643-2-ND - Tape & Reel (TR) 1195-3643-1-ND - Cut Tape (CT) 1195-3643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14111113002000 |
Description | TERM BLOCK HDR 11POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14111113002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 11 | Features Board Guide |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,38800 Kč | 1 583,88 Kč |
| 100 | 134,62660 Kč | 13 462,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 53,96207 Kč | 32 377,24 Kč |
| 1 200 | 51,61536 Kč | 61 938,43 Kč |
| 1 800 | 50,49144 Kč | 90 884,59 Kč |
| 3 000 | 49,29427 Kč | 147 882,81 Kč |
| 4 200 | 48,62087 Kč | 204 207,65 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |


