Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19431100526

DigiKey Part Number
1195-8479-ND
Manufacturer
Manufacturer Product Number
19431100526
Description
HAN-ECO 10B HOOD DOUBLE LEVER, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19431100526 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1794,35000 Kč794,35 Kč
10675,14900 Kč6 751,49 Kč
25632,88800 Kč15 822,20 Kč
50602,69300 Kč30 134,65 Kč
100573,95300 Kč57 395,30 Kč
250538,06788 Kč134 516,97 Kč
Manufacturers Standard Package
Unit Price without VAT:794,35000 Kč
Unit Price with VAT:961,16350 Kč