Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410005121

DigiKey Part Number
19410005121-ND
Manufacturer
Manufacturer Product Number
19410005121
Description
HAN-ECO M25 CABLE GLAND FOR CABL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
EDA/CAD Models
19410005121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cable Gland
Manufacturer
HARTING
For Use With/Related Products
Han® Housings
Series
Specifications
M25 Thread
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
10122,39700 Kč1 223,97 Kč
26114,41500 Kč2 974,79 Kč
50109,25260 Kč5 462,63 Kč
100104,03670 Kč10 403,67 Kč
25097,52480 Kč24 381,20 Kč
50092,87248 Kč46 436,24 Kč
1 00088,44379 Kč88 443,79 Kč
2 50082,91388 Kč207 284,70 Kč
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč