



19430160271 | |
|---|---|
DigiKey Part Number | 1195-8493-ND |
Manufacturer | |
Manufacturer Product Number | 19430160271 |
Description | HAN-ECO 16B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160271 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 4.646" L x 2.559" W x 3.465" H (118.00mm x 65.00mm x 88.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,90000 Kč | 1 171,90 Kč |
| 10 | 995,99800 Kč | 9 959,98 Kč |
| 25 | 933,67200 Kč | 23 341,80 Kč |
| 50 | 889,15200 Kč | 44 457,60 Kč |
| 100 | 846,75900 Kč | 84 675,90 Kč |
| 250 | 793,82772 Kč | 198 456,93 Kč |
| Unit Price without VAT: | 1 171,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,99900 Kč |






















