



19431060546 | |
|---|---|
DigiKey Part Number | 1195-8456-ND |
Manufacturer | |
Manufacturer Product Number | 19431060546 |
Description | HAN-ECO 6B HOOD SIDE ENTRY, SING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431060546 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,03000 Kč | 716,03 Kč |
| 10 | 608,64800 Kč | 6 086,48 Kč |
| 25 | 570,54920 Kč | 14 263,73 Kč |
| 50 | 543,32740 Kč | 27 166,37 Kč |
| 100 | 517,41590 Kč | 51 741,59 Kč |
| 250 | 485,06052 Kč | 121 265,13 Kč |
| Unit Price without VAT: | 716,03000 Kč |
|---|---|
| Unit Price with VAT: | 866,39630 Kč |






















