Hood Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19463160546

DigiKey Part Number
1195-6119-ND
Manufacturer
Manufacturer Product Number
19463160546
Description
HAN-ECO 16A HOOD SIDE ENTRY M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19463160546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 183,45000 Kč1 183,45 Kč
101 005,99300 Kč10 059,93 Kč
25943,02840 Kč23 575,71 Kč
50898,05500 Kč44 902,75 Kč
100855,24010 Kč85 524,01 Kč
250801,78008 Kč200 445,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 183,45000 Kč
Unit Price with VAT:1 431,97450 Kč