Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430105422

DigiKey Part Number
1195-19430105422-ND
Manufacturer
Manufacturer Product Number
19430105422
Description
HAN-ECO 10B HOOD COVER, DOUBLE L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19430105422 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han-Eco® 10B Housings
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP66 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1569,68000 Kč569,68 Kč
10484,17200 Kč4 841,72 Kč
25453,85080 Kč11 346,27 Kč
50432,19760 Kč21 609,88 Kč
100411,58390 Kč41 158,39 Kč
250385,84328 Kč96 460,82 Kč
500367,45366 Kč183 726,83 Kč
Manufacturers Standard Package
Unit Price without VAT:569,68000 Kč
Unit Price with VAT:689,31280 Kč