



19430100525 | |
|---|---|
DigiKey Part Number | 1195-19430100525-ND |
Manufacturer | |
Manufacturer Product Number | 19430100525 |
Description | 10B HOOD DOUBLE LEVER, SIDE ENTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100525 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,62000 Kč | 631,62 Kč |
| Unit Price without VAT: | 631,62000 Kč |
|---|---|
| Unit Price with VAT: | 764,26020 Kč |



















