Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430100427

DigiKey Part Number
1195-19430100427-ND
Manufacturer
Manufacturer Product Number
19430100427
Description
HOOD DOUBLE LEVER, TOP ENTRY, M3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430100427 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1631,62000 Kč631,62 Kč
Manufacturers Standard Package
Unit Price without VAT:631,62000 Kč
Unit Price with VAT:764,26020 Kč