



19430100425 | |
|---|---|
DigiKey Part Number | 1195-8468-ND |
Manufacturer | |
Manufacturer Product Number | 19430100425 |
Description | HAN-ECO 10B HOOD DOUBLE LEVER, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100425 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 Kč | 644,22 Kč |
| 10 | 547,54400 Kč | 5 475,44 Kč |
| 25 | 513,26680 Kč | 12 831,67 Kč |
| 50 | 488,77460 Kč | 24 438,73 Kč |
| 100 | 465,46270 Kč | 46 546,27 Kč |
| 250 | 436,35272 Kč | 109 088,18 Kč |
| 500 | 415,55798 Kč | 207 778,99 Kč |
| Unit Price without VAT: | 644,22000 Kč |
|---|---|
| Unit Price with VAT: | 779,50620 Kč |



















