Hood Connector Top Entry M25 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 10B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430100426

DigiKey Part Number
1195-19430100426-ND
Manufacturer
Manufacturer Product Number
19430100426
Description
HOOD DOUBLE LEVER, TOP ENTRY, M2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430100426 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,22000 Kč644,22 Kč
10547,54400 Kč5 475,44 Kč
25513,26680 Kč12 831,67 Kč
50488,77460 Kč24 438,73 Kč
100465,46270 Kč46 546,27 Kč
250436,35272 Kč109 088,18 Kč
500415,55798 Kč207 778,99 Kč
Manufacturers Standard Package
Unit Price without VAT:644,22000 Kč
Unit Price with VAT:779,50620 Kč