



19431100527 | |
|---|---|
DigiKey Part Number | 1195-8480-ND |
Manufacturer | |
Manufacturer Product Number | 19431100527 |
Description | HAN-ECO 10B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100527 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,85000 Kč | 867,85 Kč |
| 10 | 737,61800 Kč | 7 376,18 Kč |
| 25 | 691,44720 Kč | 17 286,18 Kč |
| 50 | 658,46780 Kč | 32 923,39 Kč |
| 100 | 627,06960 Kč | 62 706,96 Kč |
| 250 | 587,86084 Kč | 146 965,21 Kč |
| Unit Price without VAT: | 867,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,09850 Kč |



















