




19410102701 | |
|---|---|
DigiKey Part Number | 1195-3817-ND |
Manufacturer | |
Manufacturer Product Number | 19410102701 |
Description | HAN-ECO 10E-F-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410102701 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 10+Ground | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 281,52000 Kč | 2 815,20 Kč |
| 100 | 239,30160 Kč | 23 930,16 Kč |
| 500 | 213,63576 Kč | 106 817,88 Kč |
| 1 000 | 203,45214 Kč | 203 452,14 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |















