19400060401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19400060401
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400060413

DigiKey Part Number
19400060413-ND
Manufacturer
Manufacturer Product Number
19400060413
Description
CONN HOOD TOP ENTRY SZ6B M40
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400060413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 029,22000 Kč2 029,22 Kč
101 724,96300 Kč17 249,63 Kč
251 617,06120 Kč40 426,53 Kč
501 539,96320 Kč76 998,16 Kč
1001 472,18440 Kč147 218,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 029,22000 Kč
Unit Price with VAT:2 455,35620 Kč